
MKS4F042205G00KSSD | |
---|---|
DigiKey Part Number | 1928-1709-ND |
Manufacturer | |
Manufacturer Product Number | MKS4F042205G00KSSD |
Description | CAP FILM 2.2UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS4F042205G00KSSD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.413" W (26.50mm x 10.50mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹184.58000 | ₹184.58 |
10 | ₹124.76800 | ₹1,247.68 |
50 | ₹101.18140 | ₹5,059.07 |
100 | ₹93.89580 | ₹9,389.58 |
594 | ₹80.53827 | ₹47,839.73 |
1,188 | ₹76.89978 | ₹91,356.94 |
2,970 | ₹73.05633 | ₹2,16,977.30 |
5,346 | ₹71.06255 | ₹3,79,900.39 |