Parametric Equivalent

MKS4F052207F00KSSD | |
|---|---|
DigiKey Part Number | 1928-1715-ND |
Manufacturer | |
Manufacturer Product Number | MKS4F052207F00KSSD |
Description | CAP FILM 22UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS4F052207F00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.748" W (41.50mm x 19.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹845.20000 | ₹845.20 |
| 10 | ₹637.95100 | ₹6,379.51 |
| 50 | ₹555.12760 | ₹27,756.38 |
| 140 | ₹518.74650 | ₹72,624.51 |
| 560 | ₹483.72354 | ₹2,70,885.18 |
| 1,120 | ₹470.69579 | ₹5,27,179.28 |
