
MKS4G021003C00KI00 | |
|---|---|
DigiKey Part Number | 1928-MKS4G021003C00KI00TR-ND - Tape & Reel (TR) 1928-MKS4G021003C00KI00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MKS4G021003C00KI00 |
Description | CAP FILM 10000PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62.43000 | ₹62.43 |
| 10 | ₹38.85900 | ₹388.59 |
| 50 | ₹29.57720 | ₹1,478.86 |
| 100 | ₹26.71640 | ₹2,671.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₹20.58686 | ₹18,528.17 |
| 1,800 | ₹19.31901 | ₹34,774.22 |
| 2,700 | ₹18.68379 | ₹50,446.23 |
| 4,500 | ₹17.98034 | ₹80,911.53 |
| 6,300 | ₹17.56911 | ₹1,10,685.39 |
| 9,000 | ₹17.17356 | ₹1,54,562.04 |