MKS4G041005G00JH00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹82.59903
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹82.59903
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹82.09512
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹78.50999
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹76.96421
Datasheet
Image for MKS4G041005G00JH00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4G041005G00JH00

DigiKey Part Number
1928-MKS4G041005G00JH00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4G041005G00JH00
Description
CAP FILM 1UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.413" W (26.50mm x 10.50mm)
Height - Seated (Max)
0.748" (19.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600₹82.09512₹1,31,352.19