
MKX14W34706B00KSSD | |
---|---|
DigiKey Part Number | 1928-MKX14W34706B00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKX14W34706B00KSSD |
Description | CAP FILM 0.47UF 10% 440VAC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 440V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKX14W34706B00KSSD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.433" W (31.50mm x 11.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | X1 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹216.53000 | ₹216.53 |
10 | ₹148.72800 | ₹1,487.28 |
50 | ₹121.60920 | ₹6,080.46 |
459 | ₹99.67107 | ₹45,749.02 |
918 | ₹95.17993 | ₹87,375.18 |
1,377 | ₹92.93017 | ₹1,27,964.84 |
2,754 | ₹89.62933 | ₹2,46,839.17 |
5,049 | ₹87.22409 | ₹4,40,394.43 |