Parametric Equivalent

SMDIC03330QB00MP00 | |
|---|---|
DigiKey Part Number | 1928-1898-2-ND - Tape & Reel (TR) 1928-1898-1-ND - Cut Tape (CT) 1928-1898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDIC03330QB00MP00 |
Description | CAP FILM 0.33UF 20% 63VDC 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDIC03330QB00MP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.224" L x 0.201" W (5.70mm x 5.10mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹250.67000 | ₹250.67 |
| 10 | ₹172.95300 | ₹1,729.53 |
| 50 | ₹142.14600 | ₹7,107.30 |
| 100 | ₹132.63160 | ₹13,263.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹118.33923 | ₹47,335.69 |
| 800 | ₹113.02996 | ₹90,423.97 |
| 1,200 | ₹110.37028 | ₹1,32,444.34 |
| 2,000 | ₹107.42110 | ₹2,14,842.20 |
| 2,800 | ₹105.69722 | ₹2,95,952.22 |
| 4,000 | ₹104.03891 | ₹4,16,155.64 |
| 4,800 | ₹103.25242 | ₹4,95,611.62 |
