0.047 µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDID02470QA00KP00

DigiKey Part Number
1928-1905-2-ND - Tape & Reel (TR)
1928-1905-1-ND - Cut Tape (CT)
1928-1905-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDID02470QA00KP00
Description
CAP FILM 0.047UF 10% 100VDC 2220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDID02470QA00KP00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 140°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.224" L x 0.201" W (5.70mm x 5.10mm)
Height - Seated (Max)
0.150" (3.80mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,450
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹199.42000₹199.42
10₹135.02700₹1,350.27
50₹109.51220₹5,475.61
100₹101.61930₹10,161.93
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹88.26950₹44,134.75
1,000₹84.13671₹84,136.71
1,500₹82.06705₹1,23,100.57
2,500₹79.77281₹1,99,432.03
3,500₹78.43146₹2,74,510.11
5,000₹77.14086₹3,85,704.30
Manufacturers Standard Package