
SMDTD02100KA00MP00 | |
|---|---|
DigiKey Part Number | 1928-1938-2-ND - Tape & Reel (TR) 1928-1938-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMDTD02100KA00MP00 |
Description | CAP FILM 10000PF 20% 63VAC 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDTD02100KA00MP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹93.19000 | ₹93.19 |
| 10 | ₹59.73200 | ₹597.32 |
| 50 | ₹46.51840 | ₹2,325.92 |
| 100 | ₹42.45550 | ₹4,245.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹30.51442 | ₹1,06,800.47 |