1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 2824 (7260 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTD04100TB00MQ00

DigiKey Part Number
1928-1951-2-ND - Tape & Reel (TR)
1928-1951-1-ND - Cut Tape (CT)
1928-1951-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDTD04100TB00MQ00
Description
CAP FILM 1UF 20% 63VAC 2824
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 2824 (7260 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDTD04100TB00MQ00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.283" L x 0.240" W (7.20mm x 6.10mm)
Height - Seated (Max)
0.209" (5.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,395
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹213.40000₹213.40
10₹145.18400₹1,451.84
50₹118.12260₹5,906.13
100₹109.76380₹10,976.38
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750₹92.97105₹69,728.29
1,500₹89.06593₹1,33,598.89
2,250₹87.10986₹1,95,997.18
3,750₹84.94165₹3,18,531.19
5,250₹83.67410₹4,39,289.02
7,500₹82.45445₹6,18,408.38
Manufacturers Standard Package