Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

W25N04LWZEIE TR | |
|---|---|
DigiKey Part Number | 256-W25N04LWZEIETR-ND |
Manufacturer | |
Manufacturer Product Number | W25N04LWZEIE TR |
Description | 4G-BIT SERIAL NAND FLASH, 1.8V |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit SPI - Quad I/O 104 MHz 7 ns 8-WSON (8x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 104 MHz |
Series | Write Cycle Time - Word, Page 800µs |
Packaging Tube | Access Time 7 ns |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NAND (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-WSON (8x6) |
Memory Organization 512M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25N04LWZEIE | Winbond Electronics | 0 | 256-W25N04LWZEIE-TUBE-ND | ₹2,078.39492 | Parametric Equivalent |
| W25N04LWZEIG | Winbond Electronics | 0 | 256-W25N04LWZEIG-TUBE-ND | ₹2,398.66000 | Parametric Equivalent |
| W25N04LWZEIG TR | Winbond Electronics | 0 | 256-W25N04LWZEIGTR-ND | ₹2,082.75468 | Parametric Equivalent |
| W25N04LWZEIR | Winbond Electronics | 0 | 256-W25N04LWZEIR-TUBE-ND | ₹2,078.39492 | Parametric Equivalent |
| W25N04LWZEIR TR | Winbond Electronics | 0 | 256-W25N04LWZEIRTR-ND | ₹2,082.75468 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2,082.75468 | ₹83,31,018.72 |
