W25Q256JWFIQ TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: ₹409.09000
Datasheet
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 6 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q256JWFIQ TR

DigiKey Part Number
256-W25Q256JWFIQTR-ND - Tape & Reel (TR)
256-W25Q256JWFIQTRCT-ND - Cut Tape (CT)
256-W25Q256JWFIQTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25Q256JWFIQ TR
Description
IC FLASH 256MBIT SPI/QUAD 16SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 6 ns 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
5ms
Access Time
6 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹415.61000₹415.61
10₹387.28100₹3,872.81
25₹375.87520₹9,396.88
50₹367.19020₹18,359.51
100₹358.51450₹35,851.45
250₹347.09920₹86,774.80
500₹338.54660₹1,69,273.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹330.08997₹3,30,089.97
2,000₹321.75821₹6,43,516.42
Manufacturers Standard Package