W948D6FBHX5E TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Winbond Electronics
In Stock: 0
Unit Price: ₹204.03172
Datasheet
x0-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W948D6FBHX5E TR

DigiKey Part Number
W948D6FBHX5ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W948D6FBHX5E TR
Description
IC DRAM 256MBIT PAR 60VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 256Mbit Parallel 200 MHz 5 ns 60-VFBGA (8x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-25°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-VFBGA (8x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types