Image for HHDBNCJ-BNCJ-IG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHDBNCJ-BNCJ-IG

DigiKey Part Number
HHDBNCJ-BNCJ-IG-ND
Manufacturer
Manufacturer Product Number
HHDBNCJ-BNCJ-IG
Description
COAX ADAPT BNC HD TO BNC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC HD Jack, Female Socket To BNC Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Bulkhead
Series
Fastening Type
Bayonet Lock, Bayonet Lock
Packaging
Bulk
Frequency - Max
12 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Jack to Jack
Features
Isolated
Conversion Type
Between Series
Body Material
Brass
Adapter Series
Body Finish
Nickel
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
BNC HD Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
BNC Jack, Female Socket
Mating Cycles
500
Impedance
75 Ohms
Base Product Number
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
25₹6,457.83040₹1,61,445.76
Manufacturers Standard Package