KA-59-267 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: ₹0.00000

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: ₹0.00000

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: ₹0.00000

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: ₹0.00000

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: ₹0.00000

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: ₹4,405.62900
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: ₹1,268.16830
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 33
Unit Price: ₹3,287.60000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: ₹2,963.23090
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: ₹3,198.75850
Datasheet
Image for KA-59-267 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA-59-267

DigiKey Part Number
991-KA-59-267-ND
Manufacturer
Manufacturer Product Number
KA-59-267
Description
PLUG, TNC
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Silver
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.18dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.