
PD00400-2-KF | |
|---|---|
DigiKey Part Number | 3546-PD00400-2-KF-ND |
Manufacturer | |
Manufacturer Product Number | PD00400-2-KF |
Description | 2 Way Power Divider (DC to 40 GH |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 40 GHz Isolation (Typ) 13dB, 4° Imbalance (Typ), 2 VSWR (Typ) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Insertion Loss | 7.2dB | |
Frequency | 0 Hz ~ 40 GHz | |
Specifications | Isolation (Typ) 13dB, 4° Imbalance (Typ), 2 VSWR (Typ) | |
Size / Dimension | 0.689" L x 0.622" W x 0.394" H (17.50mm x 15.80mm x 10.00mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,00,454.51000 | ₹1,00,454.51 |
| 10 | ₹95,431.78300 | ₹9,54,317.83 |
| 25 | ₹90,409.05720 | ₹22,60,226.43 |
| 50 | ₹85,386.33180 | ₹42,69,316.59 |