
WIZFI630S-EVB | |
|---|---|
DigiKey Part Number | 1278-WIZFI630S-EVB-ND |
Manufacturer | |
Manufacturer Product Number | WIZFI630S-EVB |
Description | EVALUATION BOARD FOR WIZFI630S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | WizFi630S - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WIZnet | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | WizFi630S | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,150.28000 | ₹6,150.28 |