
SF-1206SP175L-2-A9 | |
|---|---|
DigiKey Part Number | 118-SF-1206SP175L-2-A9TR-ND - Tape & Reel (TR) 118-SF-1206SP175L-2-A9CT-ND - Cut Tape (CT) 118-SF-1206SP175L-2-A9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206SP175L-2-A9 |
Description | FUSE BOARD MNT 1.75A 63VDC 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.75 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206SP175L-2-A9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 1.5 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.122" L x 0.063" W x 0.035" H (3.10mm x 1.60mm x 0.90mm) | |
DC Cold Resistance | 80 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹14.77138 | ₹59,085.52 |
| 8,000 | ₹13.60481 | ₹1,08,838.48 |
| 12,000 | ₹12.96171 | ₹1,55,540.52 |
| 20,000 | ₹12.19031 | ₹2,43,806.20 |
| 28,000 | ₹11.70473 | ₹3,27,732.44 |
| 40,000 | ₹11.64825 | ₹4,65,930.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 5 | ₹29.26000 | ₹146.30 |
| 10 | ₹27.02400 | ₹270.24 |
| 50 | ₹22.38320 | ₹1,119.16 |
| 100 | ₹20.65000 | ₹2,065.00 |
| 250 | ₹18.57012 | ₹4,642.53 |
| 500 | ₹17.12946 | ₹8,564.73 |
| 1,000 | ₹15.79875 | ₹15,798.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 5 | ₹32.24200 | ₹161.21 |
| 10 | ₹29.72600 | ₹297.26 |
| 50 | ₹24.63840 | ₹1,231.92 |
| 100 | ₹22.72810 | ₹2,272.81 |
| 250 | ₹20.43756 | ₹5,109.39 |
| 500 | ₹18.85340 | ₹9,426.70 |
| 1,000 | ₹17.38664 | ₹17,386.64 |









