


E3D08065G | |
|---|---|
DigiKey Part Number | 1697-E3D08065G-ND |
Manufacturer | |
Manufacturer Product Number | E3D08065G |
Description | DIODE SIL CARB 650V 22A TO263-2 |
Customer Reference | |
Detailed Description | Diode 650 V 22A Surface Mount TO-263-2 |
Datasheet | Datasheet |
EDA/CAD Models | E3D08065G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 22A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 8 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 51 µA @ 650 V | |
Capacitance @ Vr, F | 369pF @ 0V, 1MHz | |
Grade | Automotive | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |


