
E6D16065D1 | |
|---|---|
DigiKey Part Number | 1697-E6D16065D1-ND |
Manufacturer | |
Manufacturer Product Number | E6D16065D1 |
Description | DIODE SIL CARB 650V 51A TO2473 |
Customer Reference | |
Detailed Description | Diode 650 V 51A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 51A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 16 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 650 V | |
Capacitance @ Vr, F | 1017pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-3 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹671.87000 | ₹671.87 |
| 30 | ₹386.87733 | ₹11,606.32 |
| 120 | ₹324.17858 | ₹38,901.43 |