
AM-1163-2 | |
|---|---|
DigiKey Part Number | 5009-AM-1163-2-ND |
Manufacturer | |
Manufacturer Product Number | AM-1163-2 |
Description | DC to 10 GHz Miniature Low Noise |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 10GHz 6-DFN (1.3x2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mercury Systems, Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 0Hz ~ 10GHz | |
P1dB | 18dBm | |
Gain | 15dB | |
Noise Figure | 2.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 2.7V ~ 5.2V | |
Current - Supply | 80mA | |
Test Frequency | 0Hz ~ 10GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-VFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (1.3x2) |








