
SMP1255PUTGTR | |
|---|---|
DigiKey Part Number | 5009-SMP1255PUTGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP1255PUTGTR |
Description | TVS DIODE 4VWM 25VC 6UDFN |
Customer Reference | |
Detailed Description | 25V Clamp 100A Ipp Tvs Diode Surface Mount 6-UDFN (1.8x2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 4V (Max) | |
Voltage - Breakdown (Min) | 13V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 100A | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | USB OTG | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.98000 | ₹95.98 |
| 10 | ₹93.74500 | ₹937.45 |
| 20 | ₹91.83500 | ₹1,836.70 |