
158563227A | |
|---|---|
DigiKey Part Number | 732-158563227ATR-ND - Tape & Reel (TR) 732-158563227ACT-ND - Cut Tape (CT) 732-158563227ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 158563227A |
Description | LED WL-SWTP WARM WHT 2700K 5630 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting WL-SWTP White, Warm 2700K 2.8V 65mA 120° 2212 (5630 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 158563227A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 32lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 176 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2212 (5630 Metric) | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.209" L x 0.118" W (5.30mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹41.74700 | ₹417.47 |
| 50 | ₹34.75840 | ₹1,737.92 |
| 100 | ₹32.50330 | ₹3,250.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹27.64270 | ₹55,285.40 |