
3670382 | |
|---|---|
DigiKey Part Number | 732-3670382-ND |
Manufacturer | |
Manufacturer Product Number | 3670382 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.311" (33.30mm) X 1.504" (38.20mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3670382 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 1.504" (38.20mm) | |
Width - Overall | 1.311" (33.30mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹431.45000 | ₹431.45 |
| 5 | ₹398.09000 | ₹1,990.45 |
| 10 | ₹365.01000 | ₹3,650.10 |
| 20 | ₹331.88200 | ₹6,637.64 |
| 30 | ₹298.78533 | ₹8,963.56 |