
520006000 | |
|---|---|
DigiKey Part Number | 732-12366-ND |
Manufacturer | |
Manufacturer Product Number | 520006000 |
Description | CBL CLIP TWIST LOCK NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural 0.543" (13.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | - | |
Opening Size | 0.543" (13.80mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | - | |
Height | 1.197" (30.40mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹13.13900 | ₹131.39 |
| 50 | ₹11.72280 | ₹586.14 |
| 100 | ₹10.28770 | ₹1,028.77 |
| 500 | ₹9.57206 | ₹4,786.03 |
| 1,000 | ₹9.03531 | ₹9,035.31 |