
560112110059 | |
|---|---|
DigiKey Part Number | 732-560112110059TR-ND - Tape & Reel (TR) 732-560112110059CT-ND - Cut Tape (CT) 732-560112110059DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560112110059 |
Description | RES 130 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560112110059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 50 | ₹5.12520 | ₹256.26 |
| 500 | ₹3.44788 | ₹1,723.94 |
| 5,000 | ₹2.60921 | ₹13,046.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.87863 | ₹18,786.30 |