
560112120013 | |
|---|---|
DigiKey Part Number | 732-560112120013TR-ND - Tape & Reel (TR) 732-560112120013CT-ND - Cut Tape (CT) 732-560112120013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560112120013 |
Description | RES 100K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560112120013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 50 | ₹7.36160 | ₹368.08 |
| 500 | ₹4.93886 | ₹2,469.43 |
| 2,500 | ₹3.82063 | ₹9,551.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.86267 | ₹14,313.35 |