
560112132014 | |
|---|---|
DigiKey Part Number | 732-560112132014TR-ND - Tape & Reel (TR) 732-560112132014CT-ND - Cut Tape (CT) 732-560112132014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560112132014 |
Description | RES 1.8 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560112132014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | -200/ +400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 50 | ₹5.87080 | ₹293.54 |
| 500 | ₹3.82062 | ₹1,910.31 |
| 2,500 | ₹3.64991 | ₹9,124.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.98195 | ₹14,909.75 |