
60712002241502 | |
|---|---|
DigiKey Part Number | 732-60712002241502-ND |
Manufacturer | |
Manufacturer Product Number | 60712002241502 |
Description | WR-BNC_BNC_PCB JACK_STRAIGHT_THT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 60712002241502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 200 | |
Insertion Loss | 0.25dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹806.99000 | ₹806.99 |
| 10 | ₹779.03500 | ₹7,790.35 |
| 25 | ₹709.48080 | ₹17,737.02 |
| 100 | ₹626.03290 | ₹62,603.29 |
| 500 | ₹556.43224 | ₹2,78,216.12 |
| 1,000 | ₹514.74642 | ₹5,14,746.42 |
