
60736022210320 | |
|---|---|
DigiKey Part Number | 732-60736022210320-ND |
Manufacturer | |
Manufacturer Product Number | 60736022210320 |
Description | WR-BNC_BNC CABLE CONNECTOR_RIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 60736022210320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,766.81000 | ₹1,766.81 |
| 10 | ₹1,696.17200 | ₹16,961.72 |
| 25 | ₹1,590.12600 | ₹39,753.15 |
| 100 | ₹1,413.44520 | ₹1,41,344.52 |
| 500 | ₹1,307.43686 | ₹6,53,718.43 |