
60746022210120 | |
|---|---|
DigiKey Part Number | 732-60746022210120-ND |
Manufacturer | |
Manufacturer Product Number | 60746022210120 |
Description | WR-BNC_BNC CABLE CONNECTOR_STRAI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 60746022210120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58, 141, LMR-195 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.45dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹928.13000 | ₹928.13 |
| 10 | ₹891.04500 | ₹8,910.45 |
| 25 | ₹835.35640 | ₹20,883.91 |
| 100 | ₹742.50600 | ₹74,250.60 |
| 500 | ₹686.86468 | ₹3,43,432.34 |
| 1,000 | ₹612.61408 | ₹6,12,614.08 |