
65502810315301 | |
|---|---|
DigiKey Part Number | 732-65502810315301-ND |
Manufacturer | |
Manufacturer Product Number | 65502810315301 |
Description | COAX CABLE SMB TO SMB 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to SMB RG-174 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65502810315301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMB to SMB | |
1st Connector | SMB Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,422.72000 | ₹3,422.72 |
| 10 | ₹3,136.64100 | ₹31,366.41 |
| 100 | ₹2,965.10400 | ₹2,96,510.40 |
| 250 | ₹2,793.71256 | ₹6,98,428.14 |