



691366110008 | |
|---|---|
DigiKey Part Number | 732-691366110008-ND |
Manufacturer | |
Manufacturer Product Number | 691366110008 |
Description | TERM BLOCK PLUG 8POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 691366110008 Models |
Category | Current - UL 8 A |
Manufacturer Würth Elektronik | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.08-1.31mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Pitch 0.138" (3.50mm) | Wire Strip Length 6-7mm |
Plug Wire Entry 270° | Contact Material Brass |
Termination Style Screw - Leaf Spring, Wire Guard | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.409" (10.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP03P4-350-08BE | Same Sky (Formerly CUI Devices) | 539 | 2223-TBP03P4-350-08BE-ND | ₹358.77000 | Similar |
| TBP03P5-350-08BE | Same Sky (Formerly CUI Devices) | 431 | 2223-TBP03P5-350-08BE-ND | ₹358.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹599.19000 | ₹599.19 |
| 10 | ₹543.83300 | ₹5,438.33 |
| 50 | ₹511.03200 | ₹25,551.60 |
| 100 | ₹467.04820 | ₹46,704.82 |
| 420 | ₹379.26702 | ₹1,59,292.15 |
