Image for 74272075 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74272075

DigiKey Part Number
732-74272075-ND
Manufacturer
Manufacturer Product Number
74272075
Description
FERRITE CORE 114 OHM SOLID
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 114Ohm @ 100MHz ID 2.539" W x 0.079" H (64.50mm x 2.00mm) OD 3.571" W x 0.512" H (90.70mm x 13.00mm) Length 0.591" (15.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Tray
Part Status
Active
Type
Flat
Design
Solid
Impedance @ Frequency
114Ohm @ 100MHz
Material
4W620
Inner Dimension
2.539" W x 0.079" H (64.50mm x 2.00mm)
Outer Dimension
3.571" W x 0.512" H (90.70mm x 13.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.591" (15.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
15₹1,246.14533₹18,692.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.