
74272151S | |
---|---|
DigiKey Part Number | 732-74272151S-ND |
Manufacturer | |
Manufacturer Product Number | 74272151S |
Description | SNAP FERRITE; 65 ; @ 1 MHZ; 12. |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 33Ohm @ 10MHz ID 0.591" Dia (15.00mm) OD 1.528" W x 1.378" H (38.80mm x 35.00mm) Length 1.906" (48.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 33Ohm @ 10MHz | |
Material | 8W5000 | |
Inner Dimension | 0.591" Dia (15.00mm) | |
Outer Dimension | 1.528" W x 1.378" H (38.80mm x 35.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.906" (48.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹829.72000 | ₹829.72 |
3 | ₹789.78667 | ₹2,369.36 |
6 | ₹752.36667 | ₹4,514.20 |
24 | ₹716.39083 | ₹17,193.38 |
48 | ₹676.47604 | ₹32,470.85 |
96 | ₹638.13302 | ₹61,260.77 |