



744032101 | |
|---|---|
DigiKey Part Number | 732-3053-2-ND - Tape & Reel (TR) 732-3053-1-ND - Cut Tape (CT) 732-3053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744032101 |
Description | FIXED IND 100UH 100MA 6.5 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 100 mA 6.5Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744032101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 250mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.5Ohm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹63.37000 | ₹63.37 |
| 10 | ₹60.10500 | ₹601.05 |
| 100 | ₹53.48880 | ₹5,348.88 |
| 500 | ₹51.15912 | ₹25,579.56 |
| 1,000 | ₹42.30644 | ₹42,306.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹37.39368 | ₹74,787.36 |
