



74404043047A | |
|---|---|
DigiKey Part Number | 732-10756-2-ND - Tape & Reel (TR) 732-10756-1-ND - Cut Tape (CT) 732-10756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404043047A |
Description | FIXED IND 4.7UH 2.3A 46 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 2.3 A 46mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404043047A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.43A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 46mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 61MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 50 | ₹49.20220 | ₹2,460.11 |
| 100 | ₹37.46080 | ₹3,746.08 |
| 1,000 | ₹32.52191 | ₹32,521.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹30.23730 | ₹90,711.90 |