



74404084047 | |
|---|---|
DigiKey Part Number | 732-5562-2-ND - Tape & Reel (TR) 732-5562-1-ND - Cut Tape (CT) 732-5562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404084047 |
Description | FIXED IND 4.7UH 4.1A 19 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 4.1 A 19mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404084047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 19mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 8040 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹122.07000 | ₹122.07 |
| 50 | ₹112.38240 | ₹5,619.12 |
| 250 | ₹105.67292 | ₹26,418.23 |
| 500 | ₹94.58380 | ₹47,291.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹74.69790 | ₹74,697.90 |
