



744062002 | |
|---|---|
DigiKey Part Number | 732-3671-2-ND - Tape & Reel (TR) 732-3671-1-ND - Cut Tape (CT) 732-3671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744062002 |
Description | FIXED IND 2.2UH 3.4A 24 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 3.4 A 24mOhm Max 2727 (6868 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744062002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2727 (6868 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹156.55000 | ₹156.55 |
| 10 | ₹151.24100 | ₹1,512.41 |
| 50 | ₹143.78600 | ₹7,189.30 |
| 100 | ₹132.41730 | ₹13,241.73 |
| 250 | ₹124.86924 | ₹31,217.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹112.53886 | ₹56,269.43 |

