



74437356082 | |
|---|---|
DigiKey Part Number | 732-7205-2-ND - Tape & Reel (TR) 732-7205-1-ND - Cut Tape (CT) 732-7205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437356082 |
Description | FIXED IND 8.2UH 4.3A 59.3 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 4.3 A 59.3mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437356082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 59.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 8030 | |
Size / Dimension | 0.362" L x 0.335" W (9.20mm x 8.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹206.87000 | ₹206.87 |
| 10 | ₹191.49700 | ₹1,914.97 |
| 50 | ₹174.07140 | ₹8,703.57 |
| 100 | ₹158.41620 | ₹15,841.62 |
| 500 | ₹143.97238 | ₹71,986.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹125.60075 | ₹1,25,600.75 |