220 nH Shielded Molded Inductor 22.5 A 1.35mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 nH Shielded Molded Inductor 22.5 A 1.35mOhm Max 2-SMD
WE-LHMI Series bottom
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744373580022

DigiKey Part Number
732-7219-2-ND - Tape & Reel (TR)
732-7219-1-ND - Cut Tape (CT)
732-7219-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744373580022
Description
FIXED IND 220NH 22.5A 1.35 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 nH Shielded Molded Inductor 22.5 A 1.35mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
744373580022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
80.4A
Shielding
Shielded
DC Resistance (DCR)
1.35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
145MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
8040
Size / Dimension
0.362" L x 0.335" W (9.20mm x 8.50mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 721
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹206.87000₹206.87
10₹191.49700₹1,914.97
50₹174.07140₹8,703.57
100₹158.41620₹15,841.62
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₹125.60075₹1,00,480.60
Manufacturers Standard Package