


74438356056HT | |
|---|---|
DigiKey Part Number | 732-74438356056HTTR-ND - Tape & Reel (TR) 732-74438356056HTCT-ND - Cut Tape (CT) 732-74438356056HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438356056HT |
Description | FIXED IND 5.6UH 2.9A 80.5 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Inductor 2.9 A 80.5mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438356056HT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 80.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 4020 | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹194.76000 | ₹194.76 |
| 10 | ₹175.93500 | ₹1,759.35 |
| 50 | ₹161.77080 | ₹8,088.54 |
| 100 | ₹143.13370 | ₹14,313.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹117.45909 | ₹1,17,459.09 |