
744393340016 | |
|---|---|
DigiKey Part Number | 732-744393340016TR-ND - Tape & Reel (TR) 732-744393340016CT-ND - Cut Tape (CT) 732-744393340016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744393340016 |
Description | FIXED IND 160NH 24.2A 2.75 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 160 nH Shielded Molded Inductor 24.2 A 2.75mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744393340016 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.75mOhm Max |
Series | Frequency - Self Resonant 195MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.219" L x 0.211" W (5.55mm x 5.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
Current - Saturation (Isat) 39.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹183.58000 | ₹183.58 |
| 50 | ₹149.09760 | ₹7,454.88 |
| 250 | ₹126.73296 | ₹31,683.24 |
| 500 | ₹111.20818 | ₹55,604.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹100.64150 | ₹1,50,962.25 |