
744393440047 | |
---|---|
DigiKey Part Number | 732-744393440047TR-ND - Tape & Reel (TR) 732-744393440047CT-ND - Cut Tape (CT) 732-744393440047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744393440047 |
Description | SMT Power Inductor 6030 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 27.3 A 3.14mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744393440047 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 34A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 85MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.262" L x 0.254" W (6.65mm x 6.45mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹250.25000 | ₹250.25 |
50 | ₹228.06180 | ₹11,403.09 |
250 | ₹168.60600 | ₹42,151.50 |
500 | ₹161.56892 | ₹80,784.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹136.57086 | ₹1,36,570.86 |