4.7 µH Unshielded Drum Core, Wirewound Inductor 5 A 19mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Unshielded Drum Core, Wirewound Inductor 5 A 19mOhm Max Nonstandard
WE-PD3 Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74456047

DigiKey Part Number
732-1346-2-ND - Tape & Reel (TR)
732-1346-1-ND - Cut Tape (CT)
732-1346-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74456047
Description
FIXED IND 4.7UH 5A 19 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 5 A 19mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74456047 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Unshielded
DC Resistance (DCR)
19mOhm Max
Q @ Freq
-
Frequency - Self Resonant
38MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 562
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹191.96000₹191.96
10₹183.57600₹1,835.76
50₹171.36900₹8,568.45
100₹159.16170₹15,916.17
250₹146.86112₹36,715.28
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600₹129.17910₹77,507.46
Manufacturers Standard Package