
7447065 | |
|---|---|
DigiKey Part Number | 732-7447065-ND |
Manufacturer | |
Manufacturer Product Number | 7447065 |
Description | FIXED IND 330UH 3.1A 85 MOHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Toroidal Inductor 3.1 A 85mOhm Max Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 7447065 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 85mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, No Base, 2 PC Pin |
Inductance | Supplier Device Package Vertical, No Base, 2 PC Pin |
Tolerance ±20% | Size / Dimension 1.024" Dia (26.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹548.87000 | ₹548.87 |
| 50 | ₹522.30760 | ₹26,115.38 |
| 100 | ₹487.08320 | ₹48,708.32 |
| 200 | ₹471.98710 | ₹94,397.42 |
| 300 | ₹459.96610 | ₹1,37,989.83 |