100 µH Unshielded Drum Core, Wirewound Inductor 2.45 A 100mOhm Max Radial, Vertical Cylinder, 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Unshielded Drum Core, Wirewound Inductor 2.45 A 100mOhm Max Radial, Vertical Cylinder, 4 Leads
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447221101

DigiKey Part Number
732-9642-ND
Manufacturer
Manufacturer Product Number
7447221101
Description
FIXED IND 100UH 2.45A 100 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 2.45 A 100mOhm Max Radial, Vertical Cylinder, 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
7447221101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2.75A
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
-
Frequency - Self Resonant
4MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder, 4 Leads
Size / Dimension
0.433" Dia (11.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹170.53000₹170.53
10₹146.86100₹1,468.61
70₹126.94600₹8,886.22
140₹111.19750₹15,567.65
1,120₹99.65744₹1,11,616.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.