



744731472 | |
|---|---|
DigiKey Part Number | 732-3743-ND |
Manufacturer | |
Manufacturer Product Number | 744731472 |
Description | FIXED IND 4.7MH 160MA 11.4 OHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH Shielded Drum Core, Wirewound Inductor 160 mA 11.4Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 744731472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 140mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.4Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 800kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.307" Dia (7.80mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹214.33000 | ₹214.33 |
| 10 | ₹204.54300 | ₹2,045.43 |
| 50 | ₹190.36040 | ₹9,518.02 |
| 140 | ₹169.16586 | ₹23,683.22 |
| 560 | ₹155.03155 | ₹86,817.67 |
