744760139C is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 4,200
Unit Price: ₹23.30000
Datasheet
39 nH Unshielded Drum Core, Wirewound Inductor 500 mA 290mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 nH Unshielded Drum Core, Wirewound Inductor 500 mA 290mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744760139C

DigiKey Part Number
732-1784-2-ND - Tape & Reel (TR)
732-1784-1-ND - Cut Tape (CT)
732-1784-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744760139C
Description
FIXED IND 39NH 500MA 290 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
39 nH Unshielded Drum Core, Wirewound Inductor 500 mA 290mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744760139C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
290mOhm Max
Q @ Freq
50 @ 500MHz
Frequency - Self Resonant
2GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
0805
Size / Dimension
0.090" L x 0.067" W (2.29mm x 1.70mm)
Height - Seated (Max)
0.058" (1.48mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹37.27000₹37.27
10₹35.41100₹354.11
50₹33.08100₹1,654.05
100₹30.65820₹3,065.82
500₹28.14218₹14,071.09
1,000₹25.71934₹25,719.34
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹21.34705₹42,694.10
Manufacturers Standard Package