1 µH Unshielded Drum Core, Wirewound Inductor 120 mA 3.3Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Unshielded Drum Core, Wirewound Inductor 120 mA 3.3Ohm Max 1008 (2520 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744762310A

DigiKey Part Number
732-1832-2-ND - Tape & Reel (TR)
732-1832-1-ND - Cut Tape (CT)
732-1832-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744762310A
Description
FIXED IND 1UH 120MA 3.3 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 120 mA 3.3Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744762310A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.3Ohm Max
Q @ Freq
35 @ 50MHz
Frequency - Self Resonant
310MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.102" L x 0.083" W (2.60mm x 2.10mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 708
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹38.21000₹38.21
10₹35.41100₹354.11
50₹33.08100₹1,654.05
100₹30.65820₹3,065.82
500₹28.14218₹14,071.09
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹22.27518₹44,550.36
Manufacturers Standard Package