

744762418A | |
---|---|
DigiKey Part Number | 732-3466-2-ND - Tape & Reel (TR) 732-3466-1-ND - Cut Tape (CT) 732-3466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744762418A |
Description | FIXED IND 18UH 120MA 4.5 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Drum Core, Wirewound Inductor 120 mA 4.5Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744762418A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 18 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.5Ohm Max | |
Q @ Freq | 15 @ 2.52MHz | |
Frequency - Self Resonant | 24MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.102" L x 0.083" W (2.60mm x 2.10mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹41.71000 | ₹41.71 |
10 | ₹39.93300 | ₹399.33 |
50 | ₹37.18200 | ₹1,859.10 |
100 | ₹34.43110 | ₹3,443.11 |
500 | ₹31.68018 | ₹15,840.09 |
1,000 | ₹29.01798 | ₹29,017.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹23.64034 | ₹47,280.68 |